
Marlec Engineering 19W Photovoltaic Solar Panel
Marlec CA-10/32 technical specifications.
| Depth | 3mm |
| Length | 559mm |
| Width | 381mm |
| RoHS | Compliant |
Download the complete datasheet for Marlec CA-10/32 to view detailed technical specifications.
No datasheet is available for this part.
