The CM35-1.9-01AC is a single-stage thermoelectric cooler (Peltier module) designed for thermal management and temperature stabilization applications. This device features a small footprint of 12.19mm x 5.99mm and a low profile height of 1.65mm. It is typically used for cooling or heating components in high-vibration environments or portable equipment.
Marlow CM35-1.9-01AC technical specifications.
| Length | 12.19mm |
| Width | 5.99mm |
| Height | 1.65mm |
| Product Weight | 0.7g |
| RoHS | Compliant |
No datasheet is available for this part.