Sign in to ask questions about the Marlow DT12-6LS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Marlow DT12-6LS technical specifications.
| Package/Case | Module |
| Lead Length | 100mm |
| Max Input Voltage | 14.6V |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Marlow DT12-6LS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.