
The RC3-4-01LS is a module with a maximum current rating of 3.7A and a resistance of 800mR. It measures 20.5mm in length and 16mm in width, with a height of 3.33mm and lead length of 101mm. The module is not Reach SVHC compliant.
Marlow RC3-4-01LS technical specifications.
| Package/Case | Module |
| Height | 3.33mm |
| Lead Length | 101mm |
| Length | 20.5mm |
| Max Current Rating | 3.7A |
| Reach SVHC Compliant | No |
| Resistance | 800mR |
| Series | RC3-4 |
| Width | 16mm |
| RoHS | Compliant |
No datasheet is available for this part.
