Sign in to ask questions about the Marlow RC6-4-01LS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Marlow RC6-4-01LS technical specifications.
| Package/Case | Module |
| Height | 3.33mm |
| Lead Length | 101mm |
| Length | 28mm |
| Max Current Rating | 3.7A |
| Reach SVHC Compliant | No |
| Resistance | 1.8R |
| Series | RC6-4 |
| Width | 23.5mm |
| RoHS | Compliant |
Download the complete datasheet for Marlow RC6-4-01LS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
