Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MARMON AEROSPACE AND DEFENSE
M27500-26SE1C00
Datasheet
Marmon Aerospace & Defense
M27500-26SE1C00
Unconfirmed
Hook-up Wire 26AWG 600VAC
Wire, Cable & Assemblies
Bulk Wire & Cable
Wire, Cable & Assemblies
Bulk Wire & Cable
Hook-Up Wire
Solid & Stranded
Hook-up Wire 26AWG 600VAC
Storage
26
AWG
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
Hook-up Wire
Size
26
AWG
Max Voltage Rating
600VAC
Shield Type
Flat
Compliance
RoHS
Yes
RoHS Version
2011/65/EU, 2015/863
Browse
Manufacturers
API
BOM
Account