Multi-Conductor Cable Braid 2Conductors 30AWG 600VAC
Checking distributor stock and pricing after the page loads.
| Type | Multi-Conductor Cable |
| Size | 30AWG |
| Number of Conductors | 2 |
| Max Voltage Rating | 600VAC |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |