Shielded and Unshielded Military Wire Cable
Marmon Aerospace & Defense M55021-T16LS-905-904-903-902-901U27 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 16AWG |
| Number of Conductors | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Marmon Aerospace & Defense M55021-T16LS-905-904-903-902-901U27 to view detailed technical specifications.
No datasheet is available for this part.