Single Conductor Cable 22AWG 1.19mm Tin Plated Copper Yellow 600V
Checking distributor stock and pricing after the page loads.
| Type | Single Conductor Cable |
| Size | 22AWG |
| Maximum Outer Diameter | 1.19mm |
| Max Operating Temperature | 150°C |
| Jacket Color | Yellow |
| Conductor Material | Tin Plated Copper |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |