Marquardt 2410.0301-01 technical specifications.
| Package/Case | 100 |
| Height | 196mm |
| Material | Nylon |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SP |
| Width | 100.5mm |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 2410.0301-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.