Module DC-DC 1-OUT 5V 3A 15W Bottom
Sign in to ask questions about the Martek Power NB15SI/5-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Martek Power NB15SI/5-B technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Martek Power NB15SI/5-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.