Module DC-DC 3-OUT 5V/15V/-15V 5A/0.83A/-0.83A 50W Top
Martek Power NB50TI/5/15-C technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 3 |
| Output Power | 50W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.