EMI Filter 15A 50Vdc Top PC Pins Screw
Martek Power NBF150-C technical specifications.
| Max Current Rating | 15A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| RoHS | Compliant |
No datasheet is available for this part.