Module DC-DC 1-OUT 28V 17.9A 500W 10-Pin Full Brick
Martek Power SL500SI/28(270) technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Output Current | 17.9A |
| Output Power | 500W |
| Output Voltage | 28V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.