The SM200S/28 DC-DC converter module from Martek Power is a single-output device capable of delivering up to 10A of output current at 28V. It has a maximum output power of 200W and operates within a temperature range of -55°C to 100°C. The module is available in bulk packaging and is not radiation hardened.
Martek Power SM200S/28 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 200W |
| Output Voltage | 28V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Martek Power SM200S/28 to view detailed technical specifications.
No datasheet is available for this part.