EMI Filter 50VDC PC Pins Thru-Hole
Sign in to ask questions about the Martek Power SMF200-A(270) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Martek Power SMF200-A(270) technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| RoHS | Not CompliantNo |
Download the complete datasheet for Martek Power SMF200-A(270) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.