
VOLTMETER 0-200MVDC LCD PANEL MT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Martel Electronics DPM1AS-BL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.1% |
| Display Type | LCD |
| Height | 7.01mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Snap in |
| Nominal Supply Current | 350uA |
| Package Quantity | 1 |
| Series | 10 |
| Termination | PC Pins |
| Width | 18.6mm |
| RoHS | Compliant |
Download the complete datasheet for Martel Electronics DPM1AS-BL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
