
Martel Electronics DPM2AS-BL technical specifications.
| Accuracy | 0.1% |
| Display Type | LCD |
| Height | 7.01mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Snap in |
| Nominal Supply Current | 350uA |
| Package Quantity | 1 |
| Series | 10 |
| Termination | PC Pins |
| Width | 18.6mm |
| RoHS | Compliant |
Download the complete datasheet for Martel Electronics DPM2AS-BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.