
Sign in to ask questions about the Martel Electronics DPM35G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Martel Electronics DPM35G technical specifications.
| Accuracy | 0.1% |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Contacts | 10 |
| Package Quantity | 1 |
| Series | 35/65 |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for Martel Electronics DPM35G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
