
The DPM35R is a 10-contact panel mount switch from Martel Electronics. It operates within a temperature range of 0 to 50°C and features lead-free termination. The switch is part of the 35/65 series and has a panel mount configuration. It is designed for general use in displays.
Sign in to ask questions about the Martel Electronics DPM35R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Martel Electronics DPM35R technical specifications.
| Accuracy | 0.1% |
| Height | 19mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Contacts | 10 |
| Package Quantity | 1 |
| Series | 35/65 |
| Termination | PC Pins |
| Width | 50.3mm |
| RoHS | Compliant |
Download the complete datasheet for Martel Electronics DPM35R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
