
This panel meter from Martel Electronics features an LCD display with an accuracy of 0.1%. It has a nominal supply current of 350uA and is designed for operation within a temperature range of 0°C to 50°C. The meter is constructed with lead-free materials and is mounted via snap-in terminals. It is available in a single unit package.
Martel Electronics DPM3AS-BL technical specifications.
| Accuracy | 0.1% |
| Display Type | LCD |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Snap in |
| Nominal Supply Current | 350uA |
| Package Quantity | 1 |
| Series | 10 |
| Termination | PC Pins |
| Width | 27.3mm |
| RoHS | Compliant |
Download the complete datasheet for Martel Electronics DPM3AS-BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
