
The DPM600 from Martel Electronics is a 36-contact panel meter with an LCD display, suitable for industrial automation and control applications. It operates within a temperature range of 0°C to 50°C and features lead-free solder termination. The meter is designed for panel mounting via clip attachment. The DPM600 is part of the 600 series from Martel Electronics.
Martel Electronics DPM600 technical specifications.
| Accuracy | 0.05% |
| Display Type | LCD |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Clip |
| Number of Contacts | 36 |
| Package Quantity | 1 |
| Series | 600 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Martel Electronics DPM600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
