
METER DPM LCD 3.5DIGIT 20V IN
Sign in to ask questions about the Martel Electronics DPM600-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Martel Electronics DPM600-20 technical specifications.
| Accuracy | 0.05% |
| Display Type | LCD |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Clip |
| Number of Contacts | 36 |
| Package Quantity | 1 |
| Series | 600 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Martel Electronics DPM600-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
