LCD DPM 5-15V/20V 3.5 DIGIT BKLT
Martel Electronics DPM700-20 technical specifications.
| Accuracy | 0.05% |
| Display Type | LCD |
| Height | 34.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Package Quantity | 1 |
| Series | 700 |
| Termination | Solder |
| Width | 34.5mm |
| RoHS | Compliant |
No datasheet is available for this part.