
Martel Electronics DPM750S-BL technical specifications.
| Accuracy | 0.1% |
| Display Type | LCD |
| Height | 30mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Clip |
| Nominal Supply Current | 500uA |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | 700 |
| Termination | PC Pins |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Martel Electronics DPM750S-BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.