
3.5 DIGIT 200MVDC LED BACKLIT
Sign in to ask questions about the Martel Electronics DPM950S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Martel Electronics DPM950S technical specifications.
| Accuracy | 0.05% |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Clip |
| Package Quantity | 1 |
| Series | 900 |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Martel Electronics DPM950S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
