The QM100V is a panel meter from Martel Electronics, designed for industrial automation and control applications. It features a splash-proof LCD display and a nominal supply current of 3mA. The meter is suitable for operating temperatures between 0°C and 50°C. It is available in a single unit package with wire leads for termination.
Martel Electronics QM100V technical specifications.
| Display Type | LCD |
| Features | SPLASH PROOF |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Screw |
| Nominal Supply Current | 3mA |
| Package Quantity | 1 |
| Series | Quick Mount |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Martel Electronics QM100V to view detailed technical specifications.
No datasheet is available for this part.