Voltmeter 4-40VDC Lcd Panel Mt
Martel Electronics QM100V-40 technical specifications.
| Display Type | LCD |
| Features | SPLASH PROOF |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Screw |
| Nominal Supply Current | 3mA |
| Number of Contacts | 2 |
| Package Quantity | 1 |
| Series | Quick Mount |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Martel Electronics QM100V-40 to view detailed technical specifications.
No datasheet is available for this part.