Counter Lcd 5 Char 5-27V Pnl Mt
Martel Electronics QM120C technical specifications.
| Display Type | LCD |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Nominal Supply Current | 2.5mA |
| Package Quantity | 1 |
| Series | QM |
| Termination | Wire Leads |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.