The SP400 panel meter features a splash proof LCD display with an accuracy of 0.1%. It operates within a temperature range of 0°C to 50°C and has a nominal supply current of 350uA. The meter is available in a single package quantity and has 9 contacts. It is designed for use in industrial automation and control applications, specifically for panel mounting via clip.
Martel Electronics SP400 technical specifications.
| Accuracy | 0.1% |
| Display Type | LCD |
| Features | SPLASH PROOF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Clip |
| Nominal Supply Current | 350uA |
| Number of Contacts | 9 |
| Package Quantity | 1 |
| Series | SP |
| Termination | PC Pins |
| RoHS | Not Compliant |
No datasheet is available for this part.