The V125 panel meter from Martel Electronics features an LCD display with an accuracy of 0.25%. It operates within a temperature range of 0 to 50°C and is designed for panel or clip mounting. The device is lead free and has a nominal supply current of 1mA.
Martel Electronics V125 technical specifications.
| Accuracy | 0.25% |
| Display Type | LCD |
| Evaluation Kit | Yes |
| Height | 20.4mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Clip |
| Nominal Supply Current | 1mA |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | V |
| Termination | PC Pins |
| Width | 50mm |
| RoHS | Compliant |
No datasheet is available for this part.