The V600 panel meter from Martel Electronics features an LCD display with an accuracy of 0.25%. It is designed for use in industrial automation and control applications and is available in a package quantity of 25. The meter has a nominal supply current of 1mA and is suitable for operation within a temperature range of 0-50°C. It is available with PC pins for termination and is packaged in a tray for easy handling.
Martel Electronics V600 technical specifications.
| Accuracy | 0.25% |
| Display Type | LCD |
| Evaluation Kit | Yes |
| Height | 30mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Clip |
| Nominal Supply Current | 1mA |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | V |
| Termination | PC Pins |
| Width | 60mm |
| RoHS | Compliant |
No datasheet is available for this part.