
Hot wire connector C22 Plug, vertical mount Total number of pins: 2 + PE 16 A Black Kaiser 784/SW/C 1 pc(s)
Martin-Kaiser 784/sw technical specifications.
| Package/Case | 784 |
| Color | Black |
| Material | Resin, Phenolic |
| RoHS | Not Compliant |
Download the complete datasheet for Martin-Kaiser 784/sw to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
