Martindale Electric PSI4000 technical specifications.
| Height | 38mm |
| Length | 118mm |
| Max Frequency | 65Hz |
| Min Frequency | 45Hz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Weight | 370g |
| Width | 69mm |
| RoHS | Compliant |
Download the complete datasheet for Martindale Electric PSI4000 to view detailed technical specifications.
No datasheet is available for this part.