This managed Ethernet hub operates within a temperature range of 5 to 40 degrees Celsius and accepts a single power supply voltage between 100VAC and 240VAC, with a maximum supply current of 1000mA. The hub measures 500mm in length, 432mm in width, and 43.2mm in height. It supports fiber connections and has a maximum data rate of 20000, with a typical data rate of 10000/20000.
Sign in to ask questions about the Marvell 5802V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Marvell 5802V technical specifications.
| Package Length (mm) | 500 |
| Package Width (mm) | 432 |
| Package Height (mm) | 43.2 |
| Maximum Data Rate | 20000Mbps |
| Fiber Support | Yes |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 40°C |
| Integrated LED Drivers | No |
| JTAG Support | No |
| Typical Data Rate | 10000/20000Mbps |
| Power Supply Type | Single |
| Min Operating Supply Voltage | 100VAC |
| Max Operating Supply Voltage | 240VAC |
| Maximum Supply Current | 1000mA |
| Cage Code | 54BL8 |
| EU RoHS | Yes |
| HTS Code | 8517620020 |
| Schedule B | 8517620050 |
| ECCN | 5A991.c.10.b |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Marvell 5802V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.