Processor Kirkwood RISC 32-Bit 1000MHz 1.8V/3.3V 288-Pin HSBGA
Marvell 88F6281-A1-BIA2C100 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | SPI, UART |
| Max Frequency | 1GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| RoHS | Compliant |
Download the complete datasheet for Marvell 88F6281-A1-BIA2C100 to view detailed technical specifications.
No datasheet is available for this part.