The 88X5113 is a fully integrated single-chip Ethernet transceiver that supports 25 GbE full-duplex transmission. It features an integrated 40 Gbps to 25 Gbps Ethernet gearbox and quad 25 Gbps Ethernet PHY capabilities with copper cable and backplane drive capability. It is designed for IEEE 802.3 standards and supports data rates of 25Gbps and 100Gbps.
Checking distributor stock and pricing after the page loads.
Marvell 88X5113-A1-BVW4C000 technical specifications.
| Data Rate | 100Gbps |
| Number of Channels | 4 |
| Supply Voltage (Typical) | 1.0, 1.2, 1.8, 2.5, 3.3V |
| Operating Temperature | 0 to 70°C |
| Duplex Mode | Full |
| Package Dimensions | 14x14mm |
| RoHS | Compliant |
| Protocol | IEEE 802.3, IEEE 1149.1 |