Processor Discovery Innovation RISC 32-Bit 1000MHz 1.8V/3.3V 655-Pin FCBGA
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | SPI, USB, Ethernet, UART |
| Max Frequency | 1GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| RoHS | Compliant |