This dual-port switch from Marvell supports data rates up to 4000 Mbps and operates within a temperature range of 0 to 55°C. It is powered by an analog supply and does not include integrated LED drivers or JTAG support. The typical data rate is 1000, 2000, or 4000 Mbps, depending on the application.
Sign in to ask questions about the Marvell QEM3472 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Marvell QEM3472 technical specifications.
| Number of Primary Switch Ports | 2 |
| Maximum Data Rate | 4000Mbps |
| Fiber Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Integrated LED Drivers | No |
| JTAG Support | No |
| Typical Data Rate | 1000/2000/4000Mbps |
| Power Supply Type | Analog |
| Cage Code | 54BL8 |
| HTS Code | 8517620020 |
| Schedule B | 8517620050 |
| ECCN | 5A991.c.10.b |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Marvell QEM3472 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.