The SB1403-10AJ is a 10-port managed switch from Marvell, designed for computing and embedded systems in networking applications. It operates within a temperature range of 5 to 40°C and supports a maximum data rate of 2000 Mbps. The switch is powered by a single supply voltage of 90-265VAC. It is packaged in a TQFN-32 format, measuring 155.6mm in length, 190.5mm in width, and 41.9mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Marvell SB1403-10AJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Length (mm) | 155.6 |
| Package Width (mm) | 190.5 |
| Package Height (mm) | 41.9 |
| Number of Primary Switch Ports | 10 |
| Maximum Data Rate | 2000Mbps |
| Fiber Support | Yes |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 40°C |
| Integrated LED Drivers | No |
| JTAG Support | No |
| Typical Data Rate | 10/100/2000Mbps |
| Power Supply Type | Single |
| Min Operating Supply Voltage | 90VAC |
| Max Operating Supply Voltage | 265VAC |
| Cage Code | 54BL8 |
| HTS Code | 8517620020 |
| Schedule B | 8517620050 |
| ECCN | 5A991.c.10.b |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Marvell SB1403-10AJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.