The SB1403-10AS is a 10-port managed switch from Marvell, designed for computing and embedded systems applications. It operates within a temperature range of 5 to 40°C and supports fiber connections. The switch has a maximum data rate of 2000 Mbps and can be powered by a single supply voltage between 90VAC and 265VAC. The device is packaged in a 155.6mm x 190.5mm x 41.9mm enclosure.
Sign in to ask questions about the Marvell SB1403-10AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Marvell SB1403-10AS technical specifications.
| Package Length (mm) | 155.6 |
| Package Width (mm) | 190.5 |
| Package Height (mm) | 41.9 |
| Number of Primary Switch Ports | 10 |
| Maximum Data Rate | 2000Mbps |
| Fiber Support | Yes |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 40°C |
| Integrated LED Drivers | No |
| JTAG Support | No |
| Typical Data Rate | 10/100/2000Mbps |
| Power Supply Type | Single |
| Min Operating Supply Voltage | 90VAC |
| Max Operating Supply Voltage | 265VAC |
| Cage Code | 54BL8 |
| HTS Code | 8517620020 |
| Schedule B | 8517620050 |
| ECCN | 5A991.c.10.b |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Marvell SB1403-10AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.