The SB9100 is a 256-port switch with a maximum data rate of 4000 Mbps. It operates on a single power supply voltage of 100-240VAC and has a temperature range of 0-40°C. The switch is designed for use in computing and embedded systems, specifically in networking applications such as hubs and switches.
Checking distributor stock and pricing after the page loads.
| Package Length (mm) | 673 |
| Package Width (mm) | 431 |
| Package Height (mm) | 179 |
| Number of Primary Switch Ports | 256 |
| Maximum Data Rate | 4000Mbps |
| Fiber Support | Yes |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Integrated LED Drivers | No |
| JTAG Support | No |
| Typical Data Rate | 1000/2000/4000Mbps |
| Power Supply Type | Single |
| Min Operating Supply Voltage | 100VAC |
| Max Operating Supply Voltage | 240VAC |
| Cage Code | 54BL8 |
| EU RoHS | No |
| HTS Code | 8517620020 |
| Schedule B | 8517620050 |
| ECCN | 5A991.c.10.b |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |