The SB9200 is a 256-port switch with a maximum data rate of 4000 Mbps. It operates within a temperature range of 0 to 40°C and accepts a power supply voltage of 100 to 240VAC. The switch is designed for use in computing and embedded systems, specifically in networking applications, including hubs and switches, managed and unmanaged. It does not have integrated LED drivers or JTAG support, but does support fiber and has a typical data rate of 1000, 2000, or 4000 Mbps.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Marvell SB9200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Length (mm) | 673 |
| Package Width (mm) | 431 |
| Package Height (mm) | 179 |
| Number of Primary Switch Ports | 256 |
| Maximum Data Rate | 4000Mbps |
| Fiber Support | Yes |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Integrated LED Drivers | No |
| JTAG Support | No |
| Typical Data Rate | 1000/2000/4000Mbps |
| Power Supply Type | Single |
| Min Operating Supply Voltage | 100VAC |
| Max Operating Supply Voltage | 240VAC |
| Cage Code | 54BL8 |
| EU RoHS | No |
| HTS Code | 8517620020 |
| Schedule B | 8517620050 |
| ECCN | 5A991.c.10.b |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Marvell SB9200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.