The SB9200-32B-02 is a 256-port switch from Marvell, designed for high-speed networking applications. It operates at a maximum data rate of 4000 Mbps and supports fiber connectivity. The device is powered by a single 100-240VAC supply and can withstand operating temperatures between 0 and 40°C. The switch is suitable for use in managed and unmanaged networking environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Marvell SB9200-32B-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Length (mm) | 673 |
| Package Width (mm) | 431 |
| Package Height (mm) | 179 |
| Number of Primary Switch Ports | 256 |
| Maximum Data Rate | 4000Mbps |
| Fiber Support | Yes |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Integrated LED Drivers | No |
| JTAG Support | No |
| Typical Data Rate | 1000/2000/4000Mbps |
| Power Supply Type | Single |
| Min Operating Supply Voltage | 100VAC |
| Max Operating Supply Voltage | 240VAC |
| Cage Code | 54BL8 |
| EU RoHS | No |
| HTS Code | 8517620020 |
| Schedule B | 8517620050 |
| ECCN | 5A991.c.10.b |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Marvell SB9200-32B-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.