Sign in to ask questions about the Mascot 212424V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mascot 212424V technical specifications.
| Max Output Current | 650mA |
| Max Output Power | 16W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Mount | Desktop |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 650mA |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Mascot 212424V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
