Mascot 2387000042 technical specifications.
| Height | 83mm |
| Max Input Voltage (DC) | 15V |
| Output Power | 1kW |
| Output Voltage | 230V |
| Reach SVHC Compliant | No |
| Width | 395mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mascot 2387000042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.