41W Fixed Installation Car Power Adapter, 18 32V dc / 13.6V
Mascot 5060000040 technical specifications.
| Depth | 49mm |
| Length | 60mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Output Current | 3A |
| Output Voltage | 13.6V |
| Width | 98mm |
| RoHS | Compliant |
No datasheet is available for this part.