Sign in to ask questions about the Mascot 5185000040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mascot 5185000040 technical specifications.
| Efficiency | 80% |
| Length | 166.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Overall Depth | 43.5mm |
| Weight | 530g |
| RoHS | Compliant |
Download the complete datasheet for Mascot 5185000040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.