This Mascot power supply has a nominal output voltage of 24V and a maximum output current of 3.33A. The maximum output power is 80W and the maximum supply voltage is 264V, with a minimum supply voltage of 90V. The power supply is mounted on a desktop and measures 76mm in width.
Mascot 518524V technical specifications.
| Max Output Current | 3.33A |
| Max Output Power | 80W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Mount | Desktop |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 3.33A |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| Width | 76mm |
| RoHS | Compliant |
No datasheet is available for this part.