Mascot 6823122401 technical specifications.
| Depth | 55mm |
| Length | 98mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Output Connector | Snap-Lock Terminal |
| Output Current | 500mA |
| Output Voltage | 24V |
| Weight | 920g |
| Width | 108mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mascot 6823122401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.